
The AD7478ART-500RL7 is an 8-bit single-channel analog-to-digital converter with a sampling rate of 1 MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 surface mount package. The device has a maximum power dissipation of 17.5mW and a maximum supply voltage of 5.25V. It is not RoHS compliant.
Analog Devices AD7478ART-500RL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7478ART-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
