
8-bit, 1.2 MS/s successive approximation analog-to-digital converter (ADC) with single-ended input. Features 0.5 LSB integral and differential nonlinearity, operating from a single 2.35V to 5.25V power supply. SPI interface for data transfer. Housed in a SOT-23-6 package, this component offers a maximum power dissipation of 17.5mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7478ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7478ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7478ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
