
8-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features SPI serial interface, unipolar polarity, and single supply operation from 2.7V to 5.25V. Offers 0.5 LSB differential, full-scale, and integral nonlinearity. Packaged in a 6-pin SOT-23 with gold contact plating, suitable for surface mounting. RoHS compliant with a maximum power dissipation of 17.5mW.
Analog Devices AD7478WARTZ-RL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7478WARTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
