
14-bit, 3 MSPS SAR ADC with a single-ended input. Features 1LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 90mW. Housed in an LQFP package with tin, matte contact plating.
Analog Devices AD7484BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 6LSB |
| Height | 1.4mm |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7484BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
