
14-bit, 1 MSPS SAR ADC featuring a single-ended input and SPI serial interface. Achieves 0.75 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 5V supply with a maximum input voltage of 2.53V. Housed in an LQFP package with a maximum power dissipation of 80mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7485BSTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.4mm |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7485BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
