
12-bit successive approximation analog-to-digital converter (ADC) featuring 16 analog input channels and a 1 MSPS sampling rate. This integrated circuit offers a wide analog input voltage range from 0V to 5V. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 32-terminal, 5mm x 5mm S-XQCC-N32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7490BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7490BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.