
12-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring 16 single-ended analog inputs. This surface-mount IC offers a unipolar input range with a maximum input voltage of 2.525V. Integral Nonlinearity (INL) is specified at 1LSB, with a Differential Nonlinearity (DNL) of -0.95LSB. Communication is facilitated via an SPI serial interface. Operating across a temperature range of -40°C to 85°C, the component is supplied in a 28-lead TSSOP package.
Sign in to ask questions about the Analog Devices AD7490BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490BCPZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Differential Nonlinearity | -0.95LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7490BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
