
12-bit, 16-channel Analog-to-Digital Converter (ADC) with a 1MSPS sampling rate. Features SPI interface, unipolar polarity, and single-ended input type. Offers 1LSB Integral Nonlinearity (INL) and 2LSB Full Scale Error. Operates with analog and digital supply types, with a maximum supply voltage of 5.25V. Packaged in a 28-lead TSSOP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7490BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7490BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
