The AD7490BRU-REEL7 is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 28-pin TSSOP-28 package and operates on a nominal supply voltage of 3 volts. The device has a maximum analog input voltage of 5 volts and a minimum analog input voltage of 0 volts. It is designed for industrial temperature grade applications and is available in a reel of 7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7490BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7490BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.