
12-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring 16 single-ended analog inputs. Achieves 69.5dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1LSB and Differential Nonlinearity (DNL) of -0.95LSB. Operates with a single supply voltage range of 2.7V to 5.25V and a maximum power dissipation of 12.5mW. Interface is SPI, and the component is housed in a 28-lead TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7490BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7490BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
