
12-bit, 16-channel analog-to-digital converter (ADC) with a 1MSPS conversion rate. Features single-ended inputs, SPI interface, and an integral nonlinearity of 1LSB. Operates from a single 5V supply with a maximum input voltage of 2.525V. Housed in a 28-lead TSSOP package, this component offers a signal-to-noise ratio of 69.5dB and a power dissipation of 12.5mW. Suitable for applications requiring high-speed, multi-channel data acquisition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7490SRU-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7490SRU-EP-RL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7490SRU-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
