
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with a parallel interface. Features a 1MSPS sampling rate, 70dB signal-to-noise ratio, and integral nonlinearity of 1.5LSB. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 16.5mW. Packaged in a 24-lead SOIC with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7492AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
