The AD7492ARU-5-REEL7 is a 12-bit successive approximation analog-to-digital converter (ADC) from Analog Devices. It operates from a 5V supply voltage and features a temperature range of -40 to 85°C. The device is packaged in a TSSOP-24 package and has 24 terminals. It is designed for industrial applications and is suitable for use in a variety of analog-to-digital conversion tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARU-5-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARU-5-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7492ARU-5-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.