
12-bit parallel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features include a single analog input, unipolar polarity, and a 70dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1.5 LSB. Operates with supply voltages from 2.7V to 5.25V and has a maximum input voltage of 2.5V. Power dissipation is 15mW. Packaged in TSSOP with dimensions of 7.9mm length, 4.5mm width, and 1.05mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARUZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARUZ-4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
