
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with parallel interface. Features a 400 kSPS sampling rate and 70dB Signal-to-Noise Ratio (SNR). Offers 1.5LSB Integral Nonlinearity (INL) and 2.5LSB Full Scale Error. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 16.5mW. Packaged in a 24-lead TSSOP with tin-matte contact plating, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARUZ-4REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARUZ-4REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-4REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
