
12-bit parallel Analog-to-Digital Converter (ADC) featuring a 1MSPS sampling rate and 1.5LSB Integral Nonlinearity (INL). This unipolar ADC offers a 70dB Signal to Noise Ratio (SNR) and a full-scale error of 2.5LSB. Operating from a 5V supply, it consumes a maximum of 16.5mW and accepts a maximum input voltage of 2.5V. The component is housed in a TSSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARUZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARUZ-5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2.5LSB |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
