
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a parallel interface. Features unipolar, single-ended input with a sampling rate of 1.25 MS/s and 70dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1.5LSB, Differential Nonlinearity (DNL) is -0.9LSB, and Full Scale Error is 2.5LSB. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 16.5mW. Packaged in a 24-lead TSSOP with tin, matte contact plating, suitable for lead-free applications within an -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARUZ-5-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARUZ-5-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-5-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
