
12-bit, 1 MSPS parallel Analog-to-Digital Converter (ADC) featuring a single-ended input and unipolar polarity. Achieves 70dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5LSB and Differential Nonlinearity (DNL) of -0.9LSB. Operates from a 4.75V to 5.25V supply, consuming a maximum of 16.5mW. Housed in a TSSOP package, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7492ARUZ-5-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
