
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, LEAD FREE, MS-013AD, SOIC-24, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARZ-5 technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
