
12-bit parallel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended input type, unipolar polarity, and a 2.5V maximum input voltage. Offers 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity (DNL). Operates with analog and digital supply voltages from 2.7V to 5.25V, consuming 15mW typical power dissipation. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
