
12-bit parallel Analog-to-Digital Converter (ADC) with a 1MSPS sampling rate. Features single-ended input, unipolar polarity, and a 1LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply voltage, with a maximum power dissipation of 16.5mW. Internal reference and clock are included. Packaged in SOIC with tin, lead contact plating.
Analog Devices AD7492BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7492BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
