The AD7492BR-5 is an industrial-grade, 12-bit successive approximation analog-to-digital converter (ADC) with a 24-pin SOIC package. It operates over a temperature range of -40 to 85°C and is powered by a 5V supply voltage. The ADC features a maximum analog input voltage of 2.5V and a minimum of 0V. It is a single-function device with 24 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492BR-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492BR-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7492BR-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.