
The AD7492BRU is a 12-bit single-channel analog-to-digital converter with a sampling rate of 1,000,000 samples per second. It is packaged in a TSSOP-24 package and is not RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is a single-channel device with 12-bit resolution and a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492BRU technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7492BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
