
Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices AD7492BRU-5-REEL technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.25LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
