The AD7492BRU-5-REEL7 is a 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device is packaged in a TSSOP-24 package with a width of 4.4mm and a length of 7.8mm. It has 24 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492BRU-5-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492BRU-5-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7492BRU-5-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.