
12-bit parallel analog-to-digital converter (ADC) with a 1MSPS sampling rate and 70dB signal-to-noise ratio. Features a unipolar input, 1LSB integral nonlinearity, and a maximum input voltage of 2.5V. Operates from a 2.7V to 5.25V supply voltage, with a power dissipation of 15mW. Housed in a TSSOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492BRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
