
12-bit, 1MSPS parallel Analog-to-Digital Converter (ADC) featuring a single-ended input type and unipolar polarity. Offers 1LSB Integral Nonlinearity (INL) and -0.9LSB Differential Nonlinearity (DNL). Operates at a 5V supply voltage with a maximum input voltage of 2.5V. Achieves a Signal-to-Noise Ratio (SNR) of 70dB. Housed in a SOIC package with a maximum power dissipation of 16.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7492BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7492BRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -0.9LSB |
| Height | 2.35mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
