
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Offers a sampling rate of 1 MS/s with a resolution of 12 bits. Exhibits a Signal-to-Noise Ratio (SNR) of 68dB, Integral Nonlinearity (INL) of 1.5LSB, and Differential Nonlinearity (DNL) of -0.9LSB. Operates with a supply voltage range of 2.7V to 5.25V and a maximum power dissipation of 13mW. Available in MSOP-8 or SOIC-8 packages with Tin, Lead contact plating.
Analog Devices AD7495AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.54V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7495AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
