
12-bit successive approximation analog-to-digital converter (ADC) with a single channel and serial interface (SPI). Features 1.5 LSB integral nonlinearity (INL) and 1.5 LSB differential nonlinearity (DNL). Operates from a 2.7V to 5.25V supply, offering a maximum sampling rate of 1 MS/s and a signal-to-noise ratio (SNR) of 68 dB. Packaged in an 8-lead MSOP with tin/lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7495ARM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7495ARM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7495ARM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
