
The AD7495BR is a 12-bit analog-to-digital converter with a single input channel and a sampling rate of 1,000,000 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device is not RoHS compliant. It is designed for use in a variety of applications requiring high-speed data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7495BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7495BR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7495BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
