12-bit, 1 MS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features SPI serial interface, 1 channel, and a unipolar polarity. Offers 1LSB integral nonlinearity and 7LSB full-scale error. Operates from a 2.7V to 5.25V supply with 13mW power dissipation. Packaged in an 8-pin MSOP with tin/lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7495BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7495BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7495BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
