
Quad 12-bit digital-to-analog converter featuring four DAC channels. Offers 12-bit resolution with a settling time of 4µs. Operates with a dual supply voltage range of 10.8V to 13.2V, with a nominal 12V. Integral nonlinearity is 0.75LSB, and full-scale error is 10LSB. Bipolar voltage output is provided through a parallel interface. Packaged in a PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD75004KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD75004KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD75004KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
