Quad 12-bit digital-to-analog converter featuring four independent DAC channels. Offers 12-bit resolution with a full-scale error of 10 LSB and integral nonlinearity of 0.75 LSB. Operates with a dual supply voltage range of 10.8V to 13.2V, typically 12V, and a supply current of 25mA. Utilizes a parallel interface and provides voltage output. Packaged in a PLCC for surface mounting, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD75004KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD75004KP technical specifications.
| Package/Case | PLCC |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD75004KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.