Quad 12-bit digital-to-analog converter featuring a parallel interface and bipolar output. This integrated circuit offers four DAC channels with a resolution of 12 bits and a settling time of 4µs. It operates with a dual supply voltage range of 10.8V to 13.2V, supporting a maximum operating temperature of 70°C. The component is housed in a PLCC package with tin, matte contact plating, designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD75004KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD75004KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 10LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD75004KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
