
Analog switch, 16x16 crossbar configuration, featuring a 20MHz -3dB bandwidth. Operates with a dual supply voltage range of 4.5V to 5.5V, drawing a nominal supply current of 1.5mA. This component utilizes a serial control interface and is housed in a 44-pin PLCC package with dimensions of 16.66mm (L) x 16.66mm (W) x 3.68mm (H). Suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD75019JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD75019JPZ technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | PLCC |
| Control Interface | SERIAL |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 11.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD75019JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
