
General purpose analog switch IC featuring a 16x16 configuration. Operates with a single or dual supply voltage up to 12V, with a typical operating supply current of 800µA. Offers a bandwidth of 20MHz and a maximum output voltage of 11.5V. Packaged in a 44-pin PLCC, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD75019JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD75019JPZ-REEL technical specifications.
| Bandwidth | 20MHz |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 11.5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD75019JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
