The AD7501JD is a 16-terminal dual multiplexer from Analog Devices with a temperature grade of OTHER. It operates within a temperature range of -25°C to 85°C and has a supply voltage of 15V. The device has 8 channels and is packaged in a R-XDIP-T16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7501JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7501JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.