
8-channel analog multiplexer, PDIP package, through-hole mount. Features 170 Ohm drain-to-source resistance and 300 Ohm on-state resistance. Operates with a nominal supply current of 800uA at 15V dual supply voltage, with a maximum dual supply voltage of 17V. Maximum power dissipation is 450mW, with a max operating temperature of 70°C and min operating temperature of 0°C. RoHS compliant.
Sign in to ask questions about the Analog Devices AD7501JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7501JNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 170R |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30uW |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Power Supply | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD7501 |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7501JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
