
Analog Devices AD7501KN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 800uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7501 |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7501KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
