
8-channel analog multiplexer, featuring a PDIP package for through-hole mounting. This single-circuit IC operates with a dual supply voltage up to 17V, typically 15V, and a minimum operating temperature of 0°C to a maximum of 70°C. It offers an on-state resistance of 300 Ohms and a low operating supply current of 800µA. The component is RoHS compliant and designed for 8-channel analog signal routing.
Analog Devices AD7501KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30uW |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD7501 |
| Supply Current | 800uA |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7501KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
