
The AD7501SQ is an 8-channel dual-supply multiplexer from Analog Devices. It operates from -55°C to 125°C and is packaged in a CDIP with through-hole mounting. The device can handle up to 450mW of power dissipation and has an on-state resistance of 300 ohms. It is designed for use with dual supplies up to 17V and has an operating supply current of 800uA at 15V.
Sign in to ask questions about the Analog Devices AD7501SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7501SQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7501 |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7501SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
