
The AD7503JQ is a single-pole double-throw relay with a maximum dual supply voltage of 17V. It is packaged in a CDIP and is mounted through a hole. The device is not radiation hardened and is not RoHS compliant. It is available in a rail or tube packaging format.
Sign in to ask questions about the Analog Devices AD7503JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7503JQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7503JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
