Analog Devices AD7503KNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 170R |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | Through Hole |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7503KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.