
The AD7506JN is a 16-input 1-channel multiplexer from Analog Devices. It is packaged in a 1W PDIP and operates over a temperature range of 0-70°C. This device is not RoHS compliant.
Analog Devices AD7506JN technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7506JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
