
Analog Devices AD7506JNZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.7mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7506JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
