
CMOS 8- and 16-Channel Analog Multiplexer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7506KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7506KN technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7506KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
