
CMOS analog multiplexer featuring 16 analog inputs and 1 analog output, configurable as an 8-channel differential multiplexer. Operates with a maximum dual supply voltage of 17V and a maximum supply voltage of 15V. This through-hole component is housed in a PDIP package with dimensions of 39.7mm (L) x 14.73mm (W) x 4.95mm (H). It offers a wide operating temperature range from -55°C to 125°C and a typical supply current of 300µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7506KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7506KNZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.7mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Termination | Through Hole |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7506KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
