
The AD7506SQ/883B is a 1-channel demultiplexer with 16 input lines, packaged in a CDIP package and rated for operation between -55°C and 125°C. It has a power dissipation of 1W and a propagation delay of 1000ns. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7506SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7506SQ/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7506SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
