The AD7506TQ is a 28-pin dual-in-line package (DIP) military-grade multiplexer from Analog Devices. It operates over a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 15V. This device features 16 channels and is designed for use in logic IC applications.
Sign in to ask questions about the Analog Devices AD7506TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7506TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.84 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7506TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.