Quad 1-channel, single pole single throw switch IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Offers an on-state resistance of 100 Ohms and a maximum power dissipation of 450mW. Packaged in a 16-lead PDIP plastic DIP, with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7510DIJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7510DIJNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7510DIJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
